TE Connectivity Power Relays Industrial relay 608518

The parts referenced, such as 1-1415899-6, 1-1415899-7, and 2-1415899-2, belong to a group of industrial-use relays manufactured by TE Connectivity.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Application(s) Approvals Coil Current Coil Power Coil Resistance Coil Type Coil Voltage (DC) Contact Current Rating Contact Voltage Rating (AC) Current Rating Depth Termination Type DC Rated Voltage ELV Max Operating Temperature Lead Free Misc Attribute Nominal Voltage
TE Connectivity 1-1415899-6 RZ03 Relay 12V DC Industrial Use
TE Connectivity 1-1415899-6 RZ03 Relay 12V DC Industrial Use
Standard range
Order code: 07-3367
MPN: 1-1415899-6

50 in stock, despatched in 4 working days
2+ £2.50
Price per unit Ex VAT
12V DC 1NO POWER UL, VDE 33.33mA 400mW 360Ω Non-Latching 12v 16a 250v 16a 12.7mm 12v Compliant 85°C Lead Free RZ03-1A4-D012 12V DC
TE Connectivity 1-1415899-7 RZ03 Relay 24V DC 1 pc Industrial Use
TE Connectivity 1-1415899-7 RZ03 Relay 24V DC 1 pc Industrial Use
Standard range
Order code: 07-3368
MPN: 1-1415899-7

13 in stock, despatched in 4 working days
3+ £1.68
Price per unit Ex VAT
24V DC 1NO 16.7mA 400mW 1440Ω Non-Latching 24v 16a 250v 12.7mm Compliant 85°C Lead Free RZ03-1A4-D024 24V DC
TE Connectivity 2-1415899-2 RZ03 Relay 12V DC 1 Change-Over
TE Connectivity 2-1415899-2 RZ03 Relay 12V DC 1 Change-Over
Standard range
Order code: 07-4123
MPN: 2-1415899-2

98 in stock, despatched in 4 working days
3+ £1.65
Price per unit Ex VAT
12V DC 1CO (SPDT) 360Ω SOLDER 85 RZ03-1C4-D012 12V DC


Trustpilot