TE Connectivity 1-1415899-7 RZ03 Relay 24V DC 1 pc Industrial Use

Order Code:

07-3368

Brand: TE Connectivity MPN: 1-1415899-7 EAN-13: 2050006506226
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The TE Connectivity 1-1415899-7 is a general-purpose relay designed for versatile applications with a 24V coil voltage.

It features a single pole, single throw normally open configuration, handling up to 10A.

Typical uses include switching applications in industrial and commercial automation systems.

The compact design ensures reliable performance in control panels and other electronic equipment.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1440Ω
Coil Type Non-Latching
Coil Voltage (DC) 24v
Connection THT
Contact Current Rating 16a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
ELV Compliant
Height .618
Lead Free Lead Free
Length 1.142
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Misc Attribute RZ03-1A4-D024
Mount Through Hole
Nominal Voltage 24V DC
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Packaging Method Tube
Product Weight .353
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PCB
Throw Configuration SPST, SPDT
Type Industrial relay
Voltage Rating (AC) 400v
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot