TE Connectivity 1-1415899-6 RZ03 Relay 12V DC Industrial Use

Order Code:

07-3367

Brand: TE Connectivity MPN: 1-1415899-6 EAN-13: 2050006509852
Qty Unit Price (Ex VAT)
2+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 in stock, despatched in 4 working days

The TE Connectivity RZ03-1A4-D012 is a 12 V DC industrial relay designed for reliable control in various applications. It features robust construction suitable for demanding environments, facilitating efficient operation in control panels and automation systems. Known for its high performance, this relay is ideal for switching operations in motors and industrial machinery.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Application(s) POWER
Approvals UL, VDE
Coil Current 33.33mA
Coil Power 400mW
Coil Resistance 360Ω
Coil Type Non-Latching
Coil Voltage (DC) 12v
Connection THT
Contact Current Rating 16a
Contact Material AgNi 90/10
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Current Rating 16a
DC Rated Voltage 12v
Depth 12.7mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
ELV Compliant
Height .618
Lead Free Lead Free
Length 1.142
Max Current Rating 16a
Max Operating Temperature 85°C
Max Voltage Rating (AC) 400v
Min Operating Temperature -40°C
Misc Attribute RZ03-1A4-D012
Mount Through Hole, PCB
Nominal Voltage 12V DC
Number of Contacts 1
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Bulk
Packaging Method Tube
Product Weight .353
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Industrial relay
Voltage Rating (AC) 400v
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot