TE Connectivity 2-1415899-2 RZ03 Relay 12V DC 1 Change-Over

Order Code:

07-4123

Brand: TE Connectivity MPN: 2-1415899-2 EAN-13: 2050006506448
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched in 4 working days

TE Connectivity 2-1415899-2 is a relay with a single pole double throw (SPDT) configuration providing momentary switching action.

It features a current rating of 0.033A and one Form C contact.

This relay is ideal for low-power electronic applications requiring precise momentary operation.

Its compact design makes it suitable for a range of industrial and consumer electronics applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Connection THT
Contact Material AgNi 90/10
Control Mode Monostable, DC
Creepage distance (coil/clips) 10mm
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Height .618
Length 1.142
Max Operating Temperature 85
Misc Attribute RZ03-1C4-D012
Nominal Voltage 12V DC
Packaging Method Tube
Product Weight .353
Termination Type SOLDER
Type Industrial relay
Width .5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot