TE Connectivity Power Relays Industrial relay 608506

The TE Connectivity range includes industrial relays designed for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Contact Configuration Switching Current Actuating System Application(s) Coil Current Coil Resistance Manufacturer Series Coil Power Coil Type Connection Coil Voltage (AC) Termination Type Coil Voltage (DC) Contact Material Contact Current Rating Contact Type Contact Plating Depth Contact Voltage Rating (DC)
TE Connectivity 1-1462037-8 IM03TS Industrial Relay 5V DC 2 Change-Overs
TE Connectivity 1-1462037-8 IM03TS Industrial Relay 5V DC 2 Change-Overs
Standard range
Order code: 07-3385
MPN: 1-1462037-8

Despatched within 4 working days - 746 in stock
3+ £1.73
Price per unit Ex VAT
5V DC 2CO (DPDT) DC SIGNAL 28.1mA 178Ω 140mW Non-Latching THT 5v 5v Gold (Au) 2a Gold 6mm 220v
TE Connectivity 1-1618002-8 EV200HAANA Relay 36V DC Industrial Use
TE Connectivity 1-1618002-8 EV200HAANA Relay 36V DC Industrial Use
Standard range
Order code: 07-3417
MPN: 1-1618002-8

Despatched within 4 working days - 101 in stock
1+ £108.05
Price per unit Ex VAT
36V DC 500a HIGH VOLTAGE 130mA 3.14r Non-Latching Bolt fixings 2.2kV 12v Copper 500a 1 maker 65.6mm
TE Connectivity 1618002-7 EV200AAANA Industrial Relay 36V DC
TE Connectivity 1618002-7 EV200AAANA Industrial Relay 36V DC
Extended range
Order code: 07-3692
MPN: 1618002-7

Available to back orderBack order, lead time 3 weeks
1+ £220.26
Price per unit Ex VAT
1NO 3.14Ω 1618002 Bolt fixings WIRE Copper

Trustpilot