TE Connectivity 1-1462037-8 IM03TS Industrial Relay 5V DC 2 Change-Overs

Image Representative of Range

TE Connectivity 1-1462037-8 IM03TS Industrial Relay 5V DC 2 Change-Overs

MPN
1-1462037-8
EAN-13
2050006505786
Order Code
07-3385
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 746 in stock

The TE Connectivity 1-1462037-8 is a telecom relay featuring DPDT configuration with 2 Form C contacts for versatile switching.

Designed for through hole mounting, it ensures reliable electrical performance in circuit applications.

Typical uses include telecommunications systems and signal switching devices.

Its compact design facilitates integration into various electronic and industrial setups.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Actuating System DC
Application(s) SIGNAL
Coil Current 28.1mA
Coil Power 140mW
Coil Resistance 178Ω
Coil Type Non-Latching
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Connection THT
Contact Current Rating 2a
Contact Material Gold (Au)
Contact Plating Gold
Contact Voltage Rating (DC) 220v
Depth 6mm
Dimensions (L x W x H) 10 x 6 x 5.65 mm
ELV Compliant
Height 5.65mm
Length 10mm
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Maximum Temperature +85°C
Min Operating Temperature -40°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute IM03TS
Mount Through Hole, PCB
Mounting Type PCB
Nominal Voltage 5V DC
Number of Contacts 8
Operate Time 3ms
Package/Case DIP
Packaging Rail/Tube
Ratings IP67
Reach SVHC Compliant Unknown
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Type Industrial relay
Weight 0.75g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot