TE Connectivity 1-1618002-8 EV200HAANA Relay 36V DC Industrial Use

MPN
1-1618002-8
EAN-13
2050006506363
Order Code
07-3417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £108.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The TE Connectivity 1-1618002-8 is a Kilovac relay with a single pole, single throw, normally open configuration.

It operates within a 9-36 VDC range and supports a high current of up to 500A.

This relay is known for its robust design, ensuring reliable performance in demanding environments.

Typical applications include use in automotive, aerospace, and industrial systems for power switching.


Coil Voltage 36V DC
Switching Current 500a
Application(s) HIGH VOLTAGE
Coil Current 130mA
Coil Resistance 3.14r
Coil Type Non-Latching
Coil Voltage (AC) 2.2kV
Coil Voltage (DC) 12v
Connection Bolt fixings
Contact Current Rating 500a
Contact Material Copper
Contact Type 1 maker
Depth 65.6mm
ELV Compliant
Height 72.3mm
Length 80.48mm
Max Current Rating 500a
Max Voltage Rating (DC) 2.2kV
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Misc Attribute EV200HAANA
Mount Panel
Mounting Style Bolt fixings
Number of Contacts 1
Number of Poles 1
Operate Time 15ms
Package Quantity 1
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type Contactor
Release Time 12ms
Resistance (coil) 3.14Ω
RoHS Compliant Yes
Series EV200, KILOVAC
Switching Voltage 2.2kV
Terminals Bolt fixings
Termination Stud
Throw Configuration SPST
Type Industrial relay

Reviews

Be the first to submit a review

Trustpilot