TE Connectivity 1618002-7 EV200AAANA Industrial Relay 36V DC

MPN
1618002-7
EAN-13
2050006506332
Order Code
07-3692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £222.18 £220.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The TE Connectivity 1618002-7 is a power signal relay designed for 36V momentary applications.

It features a 1 Form X single pole single throw normally open contact configuration.

This compact relay is suitable for automotive and heavy-duty industrial applications.

Its robust design ensures reliable performance in demanding environments.


Contact Configuration 1NO
Coil Resistance 3.14Ω
Connection Bolt fixings
Contact Material Copper
Manufacturer Series 1618002
Misc Attribute EV200AAANA
Nominal Voltage 36V DC
Termination Type WIRE
Type Industrial relay

Reviews

Be the first to submit a review

Trustpilot