TE Connectivity Power Relays 608498

TE Connectivity offers a range of PCB relays designed for various applications, including reinforced, low signal, and high current capacity models.
Description Image Product Buy Pricing (Ex VAT) Switching Current Coil Voltage Coil Current Contact Configuration Control Mode Coil Power Coil Resistance Eccn Code Military Spec Coil Type Coil Voltage (DC) Misc Attribute Contact Current Rating Contact Base Material Operating Temperature Range Mounting Type Contact Material Height REACH Packaging Method
TE Connectivity 1-1393222-2 PCB Relay Reinforced V23061A1003A402
TE Connectivity 1-1393222-2 PCB Relay Reinforced V23061A1003A402
Extended range
Order code: 07-3344
MPN: 1-1393222-2

Back order - 462 availableBack-order availability date - 19/11/2026
2+ £3.40
Price per unit Ex VAT
V23061A1003A402 PCB
TE Connectivity 1-1461070-1 pcB Relay Low Signal 1 pc Tube OUAZ-SH-112L
TE Connectivity 1-1461070-1 pcB Relay Low Signal 1 pc Tube OUAZ-SH-112L
Order code: 07-3383
MPN: 1-1461070-1
2+ £2.02
Price per unit Ex VAT
17mA 200mW 700r Non-Latching 12v OUAZ-SH-112L,405 1a Gold, Silver
TE Connectivity 1393277-8 PCB Relay 40A EC Class V23076A1022C133
TE Connectivity 1393277-8 PCB Relay 40A EC Class V23076A1022C133
Order code: 07-3570
MPN: 1393277-8
1+ £9.80
Price per unit Ex VAT
40A 66.29mA 1.6w 362r Non-Latching 24v V23076A1022C133 45a Silver Alloy PCB Silver 21.2mm
TE Connectivity 1721531-2 PCB Relay Miniature Appliance Tray 1 pc
TE Connectivity 1721531-2 PCB Relay Miniature Appliance Tray 1 pc
Standard range
Order code: 07-3810
MPN: 1721531-2

Despatched within 4 working days - 55 in stock
3+ £1.22
Price per unit Ex VAT
12V DC 1NO EAR99 False PCJ-112D3M,303 PCB Compliant
TE Connectivity 2-1393215-3 PCB Relay Reinforced Durability
TE Connectivity 2-1393215-3 PCB Relay Reinforced Durability
Order code: 07-4112
MPN: 2-1393215-3
1+ £14.26
Price per unit Ex VAT
6A Monostable, DC V23057-A0006-A201 -40 – 158 PCB .426 Carton & Tube

Trustpilot