TE Connectivity 2-1393215-3 PCB Relay Reinforced Durability

MPN
2-1393215-3
EAN-13
2050006999646
Order Code
07-4112
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


TE Connectivity's relay, 2-1393215-3, is a general-purpose component designed for reliable electrical switching.

It has a current rating of 6A, suitable for standard applications.

The relay is typically used in home appliances and industrial controls.

Robust construction ensures durability in diverse conditions.


Switching Current 6A
Control Mode Monostable, DC
Height .426
Length 28.0mm
Misc Attribute V23057-A0006-A201
Mounting Type PCB
Operating Temperature Range -40 – 158
Packaging Method Carton & Tube
Packaging Type Carton
Product Weight .494
Termination Type SOLDER
Type Power Relays
Width .985

Trustpilot