TE Connectivity 1393277-8 PCB Relay 40A EC Class V23076A1022C133

MPN
1393277-8
EAN-13
2050007048626
Order Code
07-3570
Country of Origin
Portugal
View Full Product Range (5)

Discontinued


TE Connectivity manufactures the V23076A1022C133, a robust industrial relay designed for high current applications with a 40A capacity. This relay is typically used in demanding environments such as automotive and heavy machinery industries, offering reliable performance and longevity. The relay features a versatile socket combo for easy integration into various electrical systems.
Switching Current 40A
Coil Current 66.29mA
Coil Power 1.6w
Coil Resistance 362r
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Base Material Silver Alloy
Contact Current Rating 45a
Contact Material Silver
Current Rating 45a
Depth 21.1mm
ELV Compliant
Height 21.2mm
Length 26.1mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute V23076A1022C133
Mount Through Hole
Mounting Type PCB
Number of Contacts 2
Operate Time 5ms
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23076
Termination PCB
Throw Configuration SPDT
Type Automotive PCB Single Relays
Weight 22g
Width 21.1mm

Trustpilot