TE Connectivity 1-1461070-1 pcB Relay Low Signal 1 pc Tube OUAZ-SH-112L

TE Connectivity 1-1461070-1 pcB Relay Low Signal 1 pc Tube OUAZ-SH-112L

MPN
1-1461070-1
EAN-13
2050007216698
Order Code
07-3383
Country of Origin
China

Discontinued


TE Connectivity manufactures the OUAZ-SH-112L,405, a low signal PCB relay known for its reliable performance. It features a relay socket combo and is designed for industrial applications requiring precise control. Common uses include automation systems and signalling equipment.
Type OUAZ-SH-112L,405
Coil Resistance 700r
Coil Current 17mA
Coil Power 200mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 1a
Contact Material Gold, Silver
Max Operating Temperature 70°C
Min Operating Temperature -30°C
Misc Attribute OUAZ-SH-112L,405
Mount Through Hole
Operate Time 10ms
Package Quantity 2000
Package/Case 405
Packaging Rail/Tube
Packaging Type Tube
Relay Type Telecom
Release Time 7ms
Series OUAZ, OEG
Termination PC Pin
Throw Configuration SPDT

Trustpilot