TE Connectivity PCB Headers - Female Sockets Socket housing PCB 608761

The TE Connectivity MCON socket housing parts are a collection of multi-pin connectors designed for printed circuit boards.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Rows Body Orientation Body Material Case Material Circuit Application No. of Ways Color Connector System Gender Dim Contact Type Height Number of Contacts ELV Hybrid Connector Housing Color Max Voltage Rating Length Material
TE Connectivity 1-1564559-1 MCON Socket Housing 4-Pin PCB
TE Connectivity 1-1564559-1 MCON Socket Housing 4-Pin PCB
Standard range
Order code: 07-3411
MPN: 1-1564559-1

Despatched within 4 working days - 70 in stock
2+ £1.25
Price per unit Ex VAT
Straight Polyamide 4 automotive Plug (L x W x H) 16.3 x 44 x 24.2 mm 24.2mm 4 12VDC 16.3mm
TE Connectivity 1-1703494-1 MCON 1.2 Socket Housing PCB 3 Pins
TE Connectivity 1-1703494-1 MCON 1.2 Socket Housing PCB 3 Pins
Standard range
Order code: 07-3434
MPN: 1-1703494-1

Despatched within 4 working days - 423 in stock
5+ £1.25
Price per unit Ex VAT
1.25mm 1 Straight Polyamide 3 wire-to-board PL (L x W x H) 16.6 x 44 x 18.8 mm 18.8mm 3 14VDC 16.6mm
TE Connectivity 1-1703498-1 MCON Socket Housing PCB 2-Pin 1 pc
TE Connectivity 1-1703498-1 MCON Socket Housing PCB 2-Pin 1 pc
Standard range
Order code: 07-3435
MPN: 1-1703498-1

Despatched within 4 working days - 190 in stock
10+ £1.10
Price per unit Ex VAT
0.157inchmm 1 PBT Polyamide Signal 2 Black wire-to-board Male (L x W x H) 10.8 x 44 x 14.8 mm 14.8mm No 10.8mm PBT, Polybutylene
TE Connectivity 1-2141520-1 MCON Socket Housing 5-Pin PCB
TE Connectivity 1-2141520-1 MCON Socket Housing 5-Pin PCB
Standard range
Order code: 07-3502
MPN: 1-2141520-1

Despatched within 4 working days - 152 in stock
5+ £1.60
Price per unit Ex VAT
0.157inchmm 1 PBT Thermoplastic material Signal 5 Black wire-to-board (L x W x H) 16.3 x 44 x 25.9 mm Tab 25.9mm Compliant No Black 16.3mm

Trustpilot