TE Connectivity 1-1564559-1 MCON Socket Housing 4-Pin PCB

MPN
1-1564559-1
EAN-13
2050003039819
Order Code
07-3411
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The TE Connectivity 1-1564559-1 is a female unshrouded automotive connector with four positions.

Designed for reliable electrical connections, it features tab contacts and is suitable for high-vibration environments.

This connector is commonly used in automotive and transportation applications.

Its simple design ensures ease of installation and maintenance in various vehicular systems.


Type Socket housing PCB
Number of Contacts 4
Gender Plug
Number of Rows 1
Body Orientation Straight
Case Material Polyamide
Code A
Connection Type C CEE 7/16 plug 1.2mm
Connector System automotive
Connector Type Plug, straight
Dim (L x W x H) 16.3 x 44 x 24.2 mm
Factory colour Black
Height 24.2mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 16.3mm
Max Voltage Rating 12VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mounting Cable Mount
No. of Ways 4
Nominal Voltage 14V DC
Pin shape Rectangular
Pins per row 4
Product Depth (mm) 16.3
Product Height (mm) 44
Product Length (mm) 24.2
Series MCON 1.2
Terminal Pitch (mm) 4
Termination Method Crimp
Width 44mm

Reviews

Be the first to submit a review

Trustpilot