TE Connectivity 1-1703494-1 MCON 1.2 Socket Housing PCB 3 Pins

Image Representative of Range

TE Connectivity 1-1703494-1 MCON 1.2 Socket Housing PCB 3 Pins

MPN
1-1703494-1
EAN-13
2050003039918
Order Code
07-3434
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

The TE Connectivity socket housing PCB MCON 1.2 with part number 1-1703494-1 is a durable connector housing designed for printed circuit boards and has three pins. It is typically used in automotive and industrial applications, providing reliable electrical connections in harsh environments. The housing is not illuminated and ensures secure connections through a well-engineered design.
Pitch 1.25mm
No. of Rows 1
No. of Ways 3
Body Orientation Straight
Case Material Polyamide
Code A
Connection Type C CEE 7/16 plug 1.2mm
Connector System wire-to-board
Connector Type Plug, straight
Dim (L x W x H) 16.6 x 44 x 18.8 mm
Factory colour Black
Gender PL
Height 18.8mm
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 16.6mm
Max Voltage Rating 14VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mounting Cable Mount
Nominal Voltage 14V DC
Number of Contacts 3
Number of Rows 1
Pin shape Rectangular
Pins per row 3
Product Depth (mm) 14.95
Product Height (mm) 44
Product Length (mm) 18.8
Series MCON 1.2
Termination Method Crimp
Type Socket housing PCB
Width 44mm

Reviews

Be the first to submit a review

Trustpilot