TE Connectivity 1-1703498-1 MCON Socket Housing PCB 2-Pin 1 pc

Image Representative of Range

TE Connectivity 1-1703498-1 MCON Socket Housing PCB 2-Pin 1 pc

MPN
1-1703498-1
EAN-13
2050003039796
Order Code
07-3435
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 190 in stock

The TE Connectivity 1-1703498-1 is a robust auto connector housing plug designed for reliability.

It features a 2-way male configuration, suitable for automotive applications.

This connector ensures secure and efficient connections in vehicle harness systems.

It's typically used in environments requiring durable and stable electrical connections.


Pitch 0.157inchmm
No. of Rows 1
No. of Ways 2
Body Material PBT
Case Material Polyamide
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.2mm
Connector System wire-to-board
Connector Type Plug, straight
Dim (L x W x H) 10.8 x 44 x 14.8 mm
Factory colour Black
Gender Male
Height 14.8mm
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 10.8mm
Material PBT, Polybutylene
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Nominal Voltage 14V DC
Number of Positions 2
Number of Rows 1
Package Quantity 1500
Packaging Box
Pin shape Rectangular
Pins per row 2
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable Yes
Strain Relief No (Without)
Type Socket housing PCB
Width 44mm

Reviews

Be the first to submit a review

Trustpilot