TE Connectivity 1-2141520-1 MCON Socket Housing 5-Pin PCB

MPN
1-2141520-1
EAN-13
2050003039956
Order Code
07-3502
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

The TE Connectivity 1-2141520-1 is a MCON connector housing plug with a five-way female shrouded design.

It features a robust construction for secure and reliable connections in automotive and industrial applications.

This connector is designed to protect against environmental factors, ensuring durability and longevity.

It is typically used in situations requiring high-performance electrical connections.


Pitch 0.157inchmm
No. of Rows 1
No. of Ways 5
Body Material PBT
Case Material Thermoplastic material
Circuit Application Signal
Code A
Color Black
Connection Type C CEE 7/16 plug 1.2mm
Connector System wire-to-board
Connector Type Plug, straight
Contact Type Tab
Dim (L x W x H) 16.3 x 44 x 25.9 mm
ELV Compliant
Factory colour Black
Height 25.9mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material Polyamide
IP Rating IP6K9K
Length 16.3mm
Mating Tab Width 0.047inch
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCON 1.2
Mount Free Hanging
Nominal Voltage 14V DC
Number of Positions 5
Number of Rows 1
Package Quantity 750
Pin shape Rectangular
Pins per row 5
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series MCON 1.2
Serviceable No
Strain Relief No (Without)
Termination Crimp
Type Socket housing PCB
Width 44mm

Reviews

Be the first to submit a review

Trustpilot