TE Connectivity Modular Adaptors 608729

The timer terminal boxes manufactured by TE Connectivity are exemplified by durable and reliable components designed for various applications.
Description Image Product Buy Pricing (Ex VAT) Pin or Socket Number of Contacts Contact Material Number of Rows Contact Type Depth Height Insulation Diameter Insulation Maximum Operating Temperature Length Material Orientation Package Quantity Radiation Hardening Series Wire Gauge (Max) Shielding Wire Gauge (Min) Type
TE Connectivity 927846-1 Timer Terminal Box Durable And Reliable
TE Connectivity 927846-1 Timer Terminal Box Durable And Reliable
Standard range
Order code: 07-5105
MPN: 927846-1

Despatched within 4 working days - 200 in stock
25+ £0.159
Price per unit Ex VAT
Female Copper, Brass Signal 4.15mm 3.7mm -2.3mm Non-Insulated -110°C 18.8mm Copper Straight 1000 No Junior Power Timer 17AWG Unshielded 20AWG TE AMP Timer - Terminals
TE Connectivity 927850-2 Timer Terminal Box Durable And Reliable
TE Connectivity 927850-2 Timer Terminal Box Durable And Reliable
Standard range
Order code: 07-5106
MPN: 927850-2

Despatched within 4 working days - 270 in stock
25+ £0.229
Price per unit Ex VAT
Female Bronze Power -3.1mm -110°C 500 TE AMP Timer - Terminals
TE Connectivity 964283-2 Timer Terminal Box 1 pc Durable Reliable
TE Connectivity 964283-2 Timer Terminal Box 1 pc Durable Reliable
Standard range
Order code: 07-5149
MPN: 964283-2

Despatched within 4 working days - 77 in stock
20+ £0.223
Price per unit Ex VAT
1 Bronze N/A Power -2.1mm -130°C Straight 1000 No Junior Power Timer 20AWG 17AWG TE AMP Timer - Terminals


Trustpilot