TE Connectivity 964283-2 Timer Terminal Box 1 pc Durable Reliable

MPN
964283-2
EAN-13
2050006974087
Order Code
07-5149
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.223
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TE Connectivity 964283-2 is an unshrouded female connector designed for automotive applications.

It features a compact design suitable for use in tight spaces.

The connector ensures reliable electrical performance under harsh conditions.

It is typically used in vehicle harness systems and other automotive electronic applications.


Type TE AMP Timer - Terminals
Number of Contacts 1
Gender Female
Number of Rows N/A
Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter -2.1mm
Lead Free Not Applicable
Maximum Operating Temperature -130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Termination Crimp
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot