TE Connectivity 927850-2 Timer Terminal Box Durable And Reliable

MPN
927850-2
EAN-13
2050006777404
Order Code
07-5106
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 270 in stock

TE Connectivity manufactures the 927850-2 Timer - Terminals designed for robust electrical connection applications. This component features high conductivity and secure, reliable connections suitable for automotive and industrial uses. It is often utilised in environments requiring durable and efficient terminal connections.
Type TE AMP Timer - Terminals
Pin or Socket Female
Approvals VDE, IEC
Contact Material Bronze
Contact Plating Tin
Contact Type Power
ELV Compliant
Gender Female
Insulation Diameter -3.1mm
Lead Free Not Applicable
Maximum Operating Temperature -110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Package Quantity 500
Packaging Loose Piece
Packaging Type Box
RoHS Compliant Yes
Termination Crimp
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot