TE Connectivity 927776-6 Timer Terminal Box 1 pc JUN-POW-TIM Series

MPN
927776-6
EAN-13
2050006973714
Order Code
07-5103
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The TE Connectivity 927776-6 is a robust terminal connector designed for reliable electrical connections. It features high-quality construction suitable for automotive and industrial applications. This terminal is part of the TE AMP Timer series, ensuring secure and stable performance in demanding environments.
Type TE AMP Timer - Terminals
Pin or Socket Female
Approvals VDE, IEC
Contact Material Silver, Copper, Tin
Contact Plating Silver
Contact Type Signal
Depth 2.7mm
ELV Compliant
Gender Female
Height 4.15mm
Insulation Diameter -1.6mm
Lead Free Not Applicable
Length 18.8mm
Maximum Operating Temperature -140°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Type Box
Plating Thickness 0.8um
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

Trustpilot