TE Connectivity 927846-1 Timer Terminal Box Durable And Reliable

MPN
927846-1
EAN-13
2050006973738
Order Code
07-5105
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

TE Connectivity manufactures the 927846-1 terminal, which features durability and reliable conductivity. This timer terminal is ideal for use in automotive and industrial applications. It's designed for secure electrical connections in harsh environments.
Type TE AMP Timer - Terminals
Pin or Socket Female
Approvals VDE, IEC
Contact Material Copper, Brass
Contact Plating Tin
Contact Type Signal
Depth 4.15mm
ELV Compliant
Gender Female
Height 3.7mm
Insulation Non-Insulated
Insulation Diameter -2.3mm
Lead Free Not Applicable
Length 18.8mm
Material Copper
Maximum Operating Temperature -110°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Terminals
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot