TE Connectivity Modular Adaptors 608656

TE Connectivity produces a variety of CST-100 plug and housing components, including various positioning options and quantities for assembly systems.
Description Image Product Buy Pricing (Ex VAT) Pitch Number of Ways Mounting Type Number of Rows Dielectric Withstanding Voltage Insulator Colour Approvals Insulator Material Body Material Color Circuit Application Connector & Contact Terminates To Compatible With Agency/Standards Products Connector & Housing Type Reliability Termination Type Connector Product Type Total Number of Contacts Connector Height Connector System
TE Connectivity 1-1123722-3 CST-100 Plug Housing 3.96mm 3P Natural
TE Connectivity 1-1123722-3 CST-100 Plug Housing 3.96mm 3P Natural
Order code: 07-3322
MPN: 1-1123722-3
100+ £0.105
15000+ £0.094
Price per unit Ex VAT
3.96mm 3 Cable Mount (Free-Hanging) 1 UL, CSA Natural Wire & Cable Plug Housing Wire-to-Board
TE Connectivity 1375820-2 CST-100 II Housing 2 Pos 150 Pcs
TE Connectivity 1375820-2 CST-100 II Housing 2 Pos 150 Pcs
Order code: 07-3552
MPN: 1375820-2
1+ £8.93
15000+ £8.12
Price per unit Ex VAT
Cable mount 1000VAC WHITE GLASS FILLED NYLON COMMERCIAL CRIMP 2
TE Connectivity 1375820-3 CST-100 II Housing 3 Position
TE Connectivity 1375820-3 CST-100 II Housing 3 Position
Order code: 07-3553
MPN: 1375820-3
50+ £0.116
15000+ £0.105
Price per unit Ex VAT
2.54mm 3 Cable Mount (Free-Hanging) 1 CSA Nylon White Power & Signal Wire & Cable CSA Receptacle Housing .26 Wire-to-Wire
TE Connectivity 1375820-6 CST-100 II Housing 6 Position Connector
TE Connectivity 1375820-6 CST-100 II Housing 6 Position Connector
Standard range
Order code: 07-3554
MPN: 1375820-6

Despatched within 4 working days - 297 in stock
50+ £0.242
15000+ £0.218
Price per unit Ex VAT
2.54mm 6 Cable Mount (Free-Hanging) 1 CSA Nylon White Power & Signal Wire & Cable CSA Receptacle Housing .26 Wire-to-Wire

Trustpilot