TE Connectivity's 1375820-3 is a housing female connector designed for 3-position connections with a 2.54 mm pitch.
It features an unshrouded design, making it suitable for applications where space constraints are a concern.
The connector is commonly used in consumer electronics and telecommunications for wire-to-board connections.
Its reliable performance ensures secure electrical connections in various devices.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.54mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Body Material |
Nylon |
| Circuit Application |
Power & Signal |
| Color |
White |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.32 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Gender |
Female |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Current Rating |
4a |
| Depth |
12.95mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.26inch |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Length |
8.13mm |
| Material |
Polymer |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Misc Attribute |
TE AMP SL-156 CST-100 and EP Connectors |
| Mount |
Free Hanging |
| Number of Contacts |
3 |
| Number of Positions |
3 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Packaging Type |
Package |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
No (Without) |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CST-100 |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Width |
6.6mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |