TE Connectivity 1375820-6 CST-100 II Housing 6 Position Connector

MPN
1375820-6
EAN-13
2050006944721
Order Code
07-3554
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.242
15000+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

TE Connectivity manufactures the 1375820-6, a versatile connector component designed for efficient electrical connections. This part features SL-156 CST-100 headers, known for their reliable performance and robust construction. Ideal for industrial and consumer electronics, it supports secure wire-to-board applications.
Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Body Material Nylon
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products CSA
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length .62
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 4a
Depth 12.95mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.26inch
Housing Color Natural
Housing Material Nylon GF
Length 0.62inch
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP SL-156 CST-100 and EP Connectors
Mount Free Hanging
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Packaging Type Package
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series CST-100
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 6.6mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot