TE Connectivity 1-1123722-3 CST-100 Plug Housing 3.96mm 3P Natural

MPN
1-1123722-3
EAN-13
2050006737279
Order Code
07-3322
Country of Origin
China
View Full Product Range (4)

Discontinued


TE Connectivity's 1-1123722-3 is a heavy duty connector base with a female, unshrouded design.

It offers robust performance and reliable connections in demanding environments.

This connector is typically used in industrial and automation applications.

Its durable construction ensures long-term functionality and resistance to harsh conditions.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.96mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL, CSA
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Gender Female
Contact Material Nylon
Contact Retention No (Without)
Contact Type Female Socket
Current Rating 7.5a
DC Rated Voltage 250v
Depth 13.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.413inch
Housing Color Natural
Insulation Diameter 0.118inch
Length 0.465inch
Material Nylon
Mating Alignment No (Without)
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Misc Attribute TE AMP SL-156 CST-100 and EP Connectors
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 2500
Packaging Bag
Packaging Method Bag
Packaging Type Bag
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Economy Power
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 250v
Width 0.524inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG

Trustpilot