TE Connectivity 1375820-2 is an unshrouded female housing connector designed for secure and reliable electrical connections.
It features a 2-position configuration with a 2.54mm pitch, making it suitable for tight spaces.
This connector is commonly used in computing and telecommunications applications.
Its durable construction ensures long-lasting performance in various electronic assemblies.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
1000VAC |
| Insulator Colour |
WHITE |
| Insulator Material |
GLASS FILLED NYLON |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Misc Attribute |
TE AMP SL-156 CST-100 and EP Connectors |
| Packaging Type |
Package |
| Reliability |
COMMERCIAL |
| Termination Type |
CRIMP |
| Total Number of Contacts |
2 |
| UL Flammability Code |
94V-0 |