TE Connectivity Modular Adaptors 608383

TE Connectivity produces a range of cable grip pin kits designed for secure and durable cable management.
Description Image Product Buy Pricing (Ex VAT) Body Material DC Rated Voltage Contact Gender Depth Current Rating ELV Flammability Rating Height Length Housing Color Number of Positions Number of Contacts Pins Pitch Radiation Hardening Reach SVHC Compliant Voltage Rating Type Pin or Socket Approvals
TE Connectivity 207088-1 Cable Grip Pins: 24 Durable 1 pc Kit
TE Connectivity 207088-1 Cable Grip Pins: 24 Durable 1 pc Kit
Order code: 07-4054
MPN: 207088-1
1+ £16.81
20+ £16.13
75+ £16.04
300+ £14.57
600+ £14.48
Price per unit Ex VAT
600v 42.88mm Compliant UL94 V-0 13.97mm 38.1mm Red 24 24 24 No Connector Caps & Covers Male CSA
TE Connectivity 207602-1 Cable Grip Pin 12 Set 1pc
TE Connectivity 207602-1 Cable Grip Pin 12 Set 1pc
Extended range
Order code: 07-4065
MPN: 207602-1

Back order - 70 availablePlease contact us for lead time
1+ £8.52
10+ £8.23
25+ £7.47
50+ £7.06
100+ £6.70
Price per unit Ex VAT
Thermoplastic Female 37.16mm 14a 11.94mm 27.58mm 12 12 No 600v Connector Caps & Covers Male CSA
TE Connectivity 207603-1 Cable Grip Pins 18 Kit 1 pc
TE Connectivity 207603-1 Cable Grip Pins 18 Kit 1 pc
Order code: 07-4066
MPN: 207603-1
1+ £8.14
10+ £7.33
25+ £6.91
50+ £6.68
100+ £6.52
Price per unit Ex VAT
Female 42.88mm 14a 11.94mm 38.23mm 18 18 5mm No Unknown 600v Connector Caps & Covers Male CSA
TE Connectivity 207604-1 Cable Grip 36 Pins 1 pc ZUGENTLASTUNG KIT
TE Connectivity 207604-1 Cable Grip 36 Pins 1 pc ZUGENTLASTUNG KIT
Order code: 07-4067
MPN: 207604-1
1+ £10.61
20+ £10.52
75+ £10.45
Price per unit Ex VAT
42.88mm 14a 13.97mm 53.09mm 36 36 No No 600v Connector Caps & Covers Male CSA

Trustpilot