TE Connectivity 207604-1 Cable Grip 36 Pins 1 pc ZUGENTLASTUNG KIT

Image Representative of Range

TE Connectivity 207604-1 Cable Grip 36 Pins 1 pc ZUGENTLASTUNG KIT

MPN
207604-1
EAN-13
2050003962162
Order Code
07-4067
Country of Origin
USA
View Full Product Range (4)

Discontinued


The Cable Grip Pin 207604-1 by TE Connectivity is designed to ensure secure cable connections. It features robust construction, providing excellent strain relief to prevent wear and damage. Typical applications include use in electrical and electronic assemblies where cable integrity is crucial.
Type Connector Caps & Covers
Pin or Socket Male
Approvals CSA
Case Material Nylon (NL)
Color Red
Compatible With Agency/Standards Products VDE
Current Rating 14a
Depth 42.88mm
Factory colour Red
Height 13.97mm
Length 53.09mm
Material Nylon
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Positions 36
Operating Temperature (Max) 266
Operating Temperature Range -67 – 266
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Pins 36
Primary Product colour Black
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Metrimate
VDE Tested Yes
Voltage Rating 600v

Trustpilot