TE Connectivity 207088-1 Cable Grip Pins: 24 Durable 1 pc Kit

Image Representative of Range

TE Connectivity 207088-1 Cable Grip Pins: 24 Durable 1 pc Kit

MPN
207088-1
EAN-13
2050003962131
Order Code
07-4054
Country of Origin
USA
View Full Product Range (4)

Discontinued


The cable grip pin 207088-1 by TE Connectivity is a robust and reliable component designed for securing cables. It features high-quality materials ensuring durability and enhanced cable management in electrical applications. This part is commonly utilised in electronics enclosures and equipment installations to prevent cable strain.
Type Connector Caps & Covers
Pin or Socket Male
Approvals CSA
Case Material Nylon (NL)
Color Red
Compatible With Agency/Standards Products VDE
DC Rated Voltage 600v
Depth 42.88mm
ELV Compliant
Factory colour Red
Flammability Rating UL94 V-0
Height 13.97mm
Housing Color Red
Length 38.1mm
Material Nylon
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Contacts 24
Number of Positions 24
Operating Temperature (Max) 266
Operating Temperature Range -67 – 266
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Pins 24
Primary Product colour Black
Primary Product Material Nylon
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Metrimate
VDE Tested Yes

Trustpilot