TE Connectivity 207602-1 Cable Grip Pin 12 Set 1pc

Image Representative of Range

TE Connectivity 207602-1 Cable Grip Pin 12 Set 1pc

MPN
207602-1
EAN-13
2050003962148
Order Code
07-4065
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.52
10+ £8.23
25+ £7.47
50+ £7.06
100+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availablePlease contact us for lead time

TE Connectivity manufactures the Cable Grip Pin 207602-1, a reliable component designed for secure cable management. With robust construction, it ensures stability and durability in a variety of electrical applications. This part is typically used in electronics to help organise and support cables, ensuring they remain intact and well-managed.
Type Connector Caps & Covers
Pin or Socket Male
Approvals CSA
Body Material Thermoplastic
Case Material Nylon (NL)
Color Red
Compatible With Agency/Standards Products VDE
Contact Gender Female
Current Rating 14a
Depth 37.16mm
Factory colour Red
Height 11.94mm
Length 27.58mm
Material Nylon
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Positions 12
Operating Temperature (Max) 266
Operating Temperature Range -67 – 266
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Pins 12
Primary Product colour Black
Primary Product Material Nylon
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Metrimate
VDE Tested Yes
Voltage Rating 600v

Reviews

Be the first to submit a review

Trustpilot