TE Connectivity 207603-1 Cable Grip Pins 18 Kit 1 pc

TE Connectivity 207603-1 Cable Grip Pins 18 Kit 1 pc

MPN
207603-1
EAN-13
2050003962155
Order Code
07-4066
Country of Origin
USA

Discontinued


The TE Connectivity 207603-1 is an 18-position, male, unshrouded connector used for reliable electrical connections.

This strain relief kit provides secure cable management and enhances connector durability.

It supports wire-to-board applications, making it suitable for industrial and automotive usage.

The design ensures easy installation and maintenance in varied environments.


Type Connector Caps & Covers
Pin or Socket Male
Approvals CSA
Case Material Nylon (NL)
Color Red
Compatible With Agency/Standards Products VDE
Contact Gender Female
Current Rating 14a
Depth 42.88mm
Factory colour Red
Height 11.94mm
Length 38.23mm
Material Nylon
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of Positions 18
Operating Temperature (Max) 266
Operating Temperature Range -67 – 266
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Pins 18
Pitch 5mm
Primary Product colour Black
Primary Product Material Nylon
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Metrimate
VDE Tested Yes
Voltage Rating 600v

Trustpilot