TE Connectivity MCP Faston Tab Housing 2.8mm & Secondary Locking Triple Row

These Faston tab housings from TE Connectivity feature secondary locking tabs for additional security.

Description Image Product Buy Pricing (Ex VAT) Colour Circuit Application Housing Material Depth Flammability Rating Connector System Gender Height Housing colour Length Hybrid Connector Number of Contacts Mating Tab Width Mount Maximum Operating Temperature Primary Type RoHS Compliant Package Quantity Series Number of Positions
TE 1-967627-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 4P
TE 1-967627-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 4P
Standard range
Order code: 63-7409
MPN: 1-967627-6

Order in multiples of 100


Despatched within 5 working days - 4 in stock
100+ £1.42
Price per unit Ex VAT
Violet PA 66 GF13 Yes
TE 1-967628-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 5P
TE 1-967628-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 5P
Standard range
Order code: 63-7414
MPN: 1-967628-6

Despatched within 4 working days - 187 in stock
3+ £1.55
10+ £1.27
50+ £1.26
Price per unit Ex VAT
Grey 35.5mm UL94 HB Male Grey 32.5mm 15 Cable 800 15
TE 1-967629-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 6P
TE 1-967629-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 6P
Order code: 63-7419
MPN: 1-967629-6
2+ £2.96
Price per unit Ex VAT
Brown Signal UL94 HB Wire-to-Wire 30.6mm 1.47inch No 0.11inch 248°C Yes 700 18
TE 1-967630-3 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 7P
TE 1-967630-3 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 7P
Extended range
Order code: 63-7422
MPN: 1-967630-3

Order in multiples of 60


Available to back orderPlease contact us for lead time
60+ £1.43
Price per unit Ex VAT
Violet 35.5mm 24.7mm 21 Rectangular Yes 600 Timer

Trustpilot