TE 1-967628-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 5P

MPN
1-967628-6
Order Code
63-7414
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.13
50+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

These Faston tab housings from TE Connectivity feature secondary locking tabs for additional security.


  • Packaging quantity: 1
  • Mftrs part no. 1-967628-6
Type Plug housing
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Grey
Depth 35.5mm
Flammability Rating UL94 HB
Gender Male
Housing colour Grey
Length 32.5mm
Maximum Temperature +120°C
Min. temperature -40°C
Mount Cable
Number of Contacts 15
Number of Positions 15
Orientation Straight
Package Quantity 800
Packaging Bulk
Radiation Hardening No
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot