TE 1-967629-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 6P

Image Representative of Range

TE 1-967629-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 6P

MPN
1-967629-6
EAN-13
2050001854810
Order Code
63-7419
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The TE Connectivity 1-967629-6 connector is a female shrouded component with 18 positions.

It features a reliable and robust design for secure connections in automotive applications.

This connector is suitable for use in harsh environments, providing protection against dust and moisture.

Its compact size makes it ideal for use in confined spaces within vehicle systems.


  • Housing material: PA 66 GF13
  • Packaging quantity: 1
  • Mftrs part no. 1-967629-6
Type Plug housing
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Circuit Application Signal
Colour Brown
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Height 30.6mm
Hybrid Connector No
Length 1.47inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of Positions 18
Package Quantity 700
Packaging Bag
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 1.39inch

Reviews

Be the first to submit a review

Trustpilot