TE 1-967630-3 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 7P

Image Representative of Range

TE 1-967630-3 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 7P

MPN
1-967630-3
Order Code
63-7422
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
60+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderPlease contact us for lead time

These Faston tab housings from TE Connectivity feature secondary locking tabs for additional security.


  • Housing material: PA 66 GF13
  • Packaging quantity: 1
  • Mftrs part no. 1-967630-3
Type Plug housing
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Violet
Depth 35.5mm
Height 24.7mm
Maximum Temperature +120°C
Min. temperature -40°C
Number of Contacts 21
Package Quantity 600
Packaging Bulk
Primary Type Rectangular
RoHS Compliant Yes
Series Timer
Termination Solder
Width 42.5mm

Reviews

Be the first to submit a review

Trustpilot