TE 1-967627-6 MCP Faston Tab Housing 2.8mm & Secondary Locking 3 x 4P

MPN
1-967627-6
Order Code
63-7409
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4 in stock

The TE Connectivity 1-967627-6 is a female shrouded connector with 12 positions.

It features a flat housing design, suitable for wire-to-wire connections.

This connector is used in automotive applications due to its reliable connectivity and robust design.

It is ideal for ensuring secure electrical connections in harsh environments.


  • Housing material: PA 66 GF13
  • Packaging quantity: 1
  • Mftrs part no. 1-967627-6
Type Plug housing
Pitch 5mm
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Violet
Housing Material PA 66 GF13
Maximum Temperature +120°C
Min. temperature -40°C
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot