TE Connectivity FSMSMTR Tactile Switch 12VDC 1.77N

MPN
FSMSMTR
Order Code
15-6278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1800+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Available to back orderBack order, lead time 4 months

The TE Connectivity FSMSMTR is a tactile switch rated for 12V DC with an actuation force of 1.77N.

It is designed for reliable performance in compact spaces.

This switch is typically used in consumer electronics and automotive applications.

Its durable construction ensures long-lasting functionality.


Type Tactile Switch
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.07mm
Illumination None
Operating Force 180gf
Actuator Material Polyamide
Actuator Type Standard
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 24v
Electrical Life 20000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 20000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Package Quantity 1800
Package/Case SMD/SMT
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMSM
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot