TE Connectivity FSMSM Tactile Switches SPST-NO SMD Low Profile

MPN
FSMSM
Order Code
15-6213
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1250+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 64,263 in stock

TE Connectivity FSMSM tactile switches feature a single-pole single-throw normally open contact configuration.

These switches have a low profile, making them suitable for space-constrained designs.

Ideal for consumer electronics, they are often used in keyboards and control panels.

Their surface-mount design ensures easy integration into various electronic circuits.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 0.042inch
Illumination None
Operating Force 180gf
Actuator Colour Black
Actuator Material Polyamide
Actuator Type Standard
Contact Material Brass
Contact Plating Silver
DC Rated Voltage 24v
Depth 3.5mm
Electrical Life 20000Cycles
Illumination Type Non-Illuminated, Illuminated
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 20000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Package Quantity 1000
Packaging Loose Piece
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMSM
Size 6mm
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot