TE Connectivity FSM4JSMATR Tactile SW SPST 0N RND SMT MINI PB TACT

MPN
FSM4JSMATR
Order Code
15-6196
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1200+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Despatched within 5 working days - 331,200 in stock

TE Connectivity's FSM4JSMATR is a tactile switch.

It features a single pole single throw configuration with zero newton actuation force.

This mini push-button switch is designed for surface mount technology.

Typically used in consumer electronics for user input interfaces.


Type Switch
Contact Configuration SPST
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.4mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Material Polyphenylene
Actuator Type Standard
Capacitance 0F
Contact Material Copper Alloy, Copper, Silver
Contact Plating Silver
DC Rated Voltage 12v
Depth 10mm
Illumination Type Non-Illuminated, Illuminated
Length 6mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Surface Mount
Number of Positions 2
Package Quantity 1
Package/Case SMD/SMT
Packaging Tape and Reel
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSMJSMA
Switch Travel 0.25mm
Termination Gull Wing
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot