TE Connectivity FSM102 Tactile Switch 12x12mm 160g

MPN
FSM102
Order Code
15-6158
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

TE Connectivity FSM102 is a tactile switch with a 12x12mm size and 160g actuation force.

It is designed for high reliability and easy integration into electronic circuits.

Typical applications include consumer electronics and industrial control panels.

The switch's compact design makes it suitable for various interface needs.


Type Tactile Switch
Switch Function Off-Mom
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.99mm
Outline Dimensions 12.4mm
Illumination None
Operating Force 160gf
Actuator Material Polyester
Colour Black
Contact Material Copper Alloy
Contact Plating Silver
DC Rated Voltage 24v
Depth 12.5mm
Electrical Life 100000Cycles
ELV Compliant
Illumination Type Non-Illuminated, Illuminated
Length 12.4mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 85°C
Mechanical Life 100000Cycles
Minimum Operating Temperature -35°C
Mount Through Hole
Number of Positions 2
Packaging Loose Piece
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series FSM100 ~ 104
Switch Travel 0.3mm
Termination PC Pin
Throw Configuration SPST

Reviews

Be the first to submit a review

Trustpilot