TE Connectivity Faston Tab Housing Secondary Locking Device

These secondary locking devices from TE Connectivity are for retro-fitting to appropriate tab housings.

Description Image Product Buy Pricing (Ex VAT) Number of Rows Pitch Colour Depth Contact Type Housing colour Gender Length Number of Positions Orientation Package Quantity Reach SVHC Compliant Termination Type Mounting Type Mounting Direction Connector System ELV Flammability Rating Lead Free
TE 967631-1 Faston Tab Housing Secondary Locking Device 9P Yellow
TE 967631-1 Faston Tab Housing Secondary Locking Device 9P Yellow
Standard range
Order code: 63-7427
MPN: 967631-1

Order in multiples of 750


Despatched within 5 working days - 4,250 in stock
750+ £0.208
Price per unit Ex VAT
3 Yellow 17.5mm Yellow 13.35mm 9 Straight 3000 Accessory Cable mount Straight Wire-to-Wire Compliant UL94 HB Not Applicable
TE 967632-1 Faston Tab Housing Secondary Locking Device 12P Green
TE 967632-1 Faston Tab Housing Secondary Locking Device 12P Green
Standard range
Order code: 63-7428
MPN: 967632-1

Order in multiples of 1000


Despatched within 5 working days - 27,658 in stock
1000+ £0.218
Price per unit Ex VAT
3 Green 22.5mm Receptacle Green Female 13.35mm 12 Straight 5000 Accessory Cable mount Straight Wire-to-Wire Compliant UL94 HB Not Applicable
TE 967634-1 Faston Tab Housing Secondary Locking Device 18P Grey
TE 967634-1 Faston Tab Housing Secondary Locking Device 18P Grey
Standard range
Order code: 63-7430
MPN: 967634-1

Order in multiples of 750


Despatched within 5 working days - 13,550 in stock
750+ £0.183
Price per unit Ex VAT
2 Grey Receptacle Grey 18 2500 No Accessory Cable mount Straight Wire-to-Wire Compliant UL94 HB Not Applicable
TE 967635-1 Faston Tab Housing Secondary Locking Device 21P Brown
TE 967635-1 Faston Tab Housing Secondary Locking Device 21P Brown
Standard range
Order code: 63-7431
MPN: 967635-1

Order in multiples of 600


Despatched within 5 working days - 7,350 in stock
600+ £0.258
Price per unit Ex VAT
3 Brown Receptacle Brown Female 21 2500 Press-Fit Accessory Cable mount Straight Wire-to-Wire Compliant UL94 HB Not Applicable
TE 968271-1 Faston Tab Housing Secondary Locking Device 6P Blue
TE 968271-1 Faston Tab Housing Secondary Locking Device 6P Blue
Standard range
Order code: 63-7426
MPN: 968271-1

Order in multiples of 1000


Despatched within 5 working days - 22,573 in stock
1000+ £0.190
Price per unit Ex VAT
2 5mm Blue Blue 6 Straight 7500 Accessory Cable mount Straight Wire-to-Wire Compliant UL94 HB Not Applicable

Trustpilot