TE 968271-1 Faston Tab Housing Secondary Locking Device 6P Blue

MPN
968271-1
Order Code
63-7426
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 22,573 in stock

TE Connectivity's 968271-1 is a blue female terminal position assurance accessory with six positions.

It enhances connector reliability by ensuring terminals are fully seated.

The component is typically used in automotive and commercial vehicle applications.

Its robust design supports high vibration environments.


  • Product type: Accessory
  • Colour: Blue
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: TPA (Terminal Position Assurance)
  • Serviceable: Yes
  • Operating temperature range: -40 to +140 °C [ -40 to +284 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 968271-1
Type Accessory
Pitch 5mm
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Blue
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Housing colour Blue
Lead Free Not Applicable
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 6
Orientation Straight
Package Quantity 7500
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot