TE 967634-1 Faston Tab Housing Secondary Locking Device 18P Grey

Image Representative of Range

TE 967634-1 Faston Tab Housing Secondary Locking Device 18P Grey

MPN
967634-1
Order Code
63-7430
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
750+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 13,550 in stock

These secondary locking devices from TE Connectivity are for retro-fitting to appropriate tab housings.


  • Product type: Accessory
  • Colour: Grey
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: TPA (Terminal Position Assurance)
  • Serviceable: Yes
  • Operating temperature range: -40 to +140 °C [ -40 to +284 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 967634-1
Type Accessory
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Grey
Connector System Wire-to-Wire
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 HB
Housing colour Grey
Lead Free Not Applicable
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 18
Package Quantity 2500
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot