TE 967635-1 Faston Tab Housing Secondary Locking Device 21P Brown

Image Representative of Range

TE 967635-1 Faston Tab Housing Secondary Locking Device 21P Brown

MPN
967635-1
Order Code
63-7431
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
600+ £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 7,350 in stock

The TE Connectivity 967635-1 is a female shrouded connector with a 2.0 mm pitch.

It features a robust design suitable for automotive applications, offering reliable electrical connections.

This component is typically used in vehicles to connect electronic systems and manage circuits efficiently.

Its compact and durable construction makes it ideal for harsh automotive environments.


  • Product type: Accessory
  • Colour: Brown
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: TPA (Terminal Position Assurance)
  • Serviceable: Yes
  • Operating temperature range: -40 to +140 °C [ -40 to +284 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 967635-1
Type Accessory
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Brown
Connector System Wire-to-Wire
Contact Type Receptacle
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Housing colour Brown
Lead Free Not Applicable
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 21
Package Quantity 2500
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot