TE 967632-1 Faston Tab Housing Secondary Locking Device 12P Green

MPN
967632-1
Order Code
63-7428
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 27,658 in stock

The TE Connectivity 967632-1 is a female shrouded automotive connector with 12 positions.

It features reliable contact, making it ideal for secure electrical connections in vehicle systems.

This connector is commonly used in demanding automotive applications.

Its robust design ensures durability in harsh environments.


  • Product type: Accessory
  • Colour: Green
  • Housing material: PBT GF
  • UL flammability rating: UL94 HB
  • Connector system: Wire-to-Board, Wire-to-Wire
  • Accessory type: TPA (Terminal Position Assurance)
  • Serviceable: Yes
  • Operating temperature range: -40 to +140 °C [ -40 to +284 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 967632-1
Type Accessory
Number of Rows 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Green
Connector System Wire-to-Wire
Contact Type Receptacle
Depth 22.5mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Housing colour Green
Lead Free Not Applicable
Length 13.35mm
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Number of Positions 12
Orientation Straight
Package Quantity 5000
Packaging Carton
Radiation Hardening No
RoHS Compliant Yes
Series Junior Power Timer
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot