TE Connectivity EC0361-000 Wire Marker Push On 4.5mm Yellow Polyvinyl

MPN
EC0361-000
Order Code
15-3698
Country of Origin
Poland
Qty Unit Price (Ex VAT)
12000+ £0.0163
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12000
Despatched within 5 working days - 30,000 in stock

The TE Connectivity EC0361-000 is a wire marker designed for secure identification.

It has a 4.5mm size and is made from yellow poly-v material.

This push-on marker is ideal for applications requiring clear and durable wire labelling.

It is commonly used in electrical and industrial settings for efficient wire management.


Type Pre-Printed Markers
Colour Yellow
Material Flexible PVC
Max Cable Diameter .01 – .16
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Method Box
Packaging Quantity 1000
Product Width .177

Reviews

Be the first to submit a review

Trustpilot