TE Connectivity DC Power Pin housing cable 608631

The TE Connectivity range includes various ICT pin housings and connectors designed for automotive applications, featuring a combination of multiple pin configurations, durable materials, and precise engineering.
Description Image Product Buy Pricing (Ex VAT) Gender Number of Contacts Military Spec Colour Contact Gender Number of Rows REACH Connector System Body Orientation ROHS Contact Shape Contact Type Max Current Rating Rated Current (Signal) Total Number of Contacts ELV Max Voltage Rating Maximum Operating Temperature Flammability Rating Minimum Operating Temperature
TE Connectivity DT04-2P-L012 ICT Pin Housing Cable 2P Grey Flange
TE Connectivity DT04-2P-L012 ICT Pin Housing Cable 2P Grey Flange
Standard range
Order code: 07-5221
MPN: DT04-2P-L012

Despatched within 4 working days - 83 in stock
2+ £3.50
Price per unit Ex VAT
Female 2 MALE 1 13 2
TE Connectivity DT06-3S-EP10 ICT Pin Housing 3P Black 120 Ohm Resistor
TE Connectivity DT06-3S-EP10 ICT Pin Housing 3P Black 120 Ohm Resistor
Order code: 07-5299
MPN: DT06-3S-EP10
1+ £7.83
Price per unit Ex VAT
False Compliant Yes
TE Connectivity DTP04-4P-L012 ICT Housing Grey REC 4P Flange Automotive
TE Connectivity DTP04-4P-L012 ICT Housing Grey REC 4P Flange Automotive
Order code: 07-5439
MPN: DTP04-4P-L012
1+ £8.69
Price per unit Ex VAT
Female MALE 4 125 -55
TE Connectivity HD10-9-1939P-B022 ICT Pin Housing Cable Automotive Use
TE Connectivity HD10-9-1939P-B022 ICT Pin Housing Cable Automotive Use
Order code: 07-5457
MPN: HD10-9-1939P-B022
1+ £16.76
Price per unit Ex VAT
9 Black Wire-to-Wire Circular CRIMP Compliant 125°C UL94 V-1 -55°C
TE Connectivity HD36-18-14PE-059 ICT Pin Housing 14P Cable Clamp Drain
TE Connectivity HD36-18-14PE-059 ICT Pin Housing 14P Cable Clamp Drain
Order code: 07-5462
MPN: HD36-18-14PE-059
1+ £55.64
Price per unit Ex VAT
Plug 14 PIN Straight 13/ContactA 250VDC 125°C -55°C

Trustpilot