TE Connectivity DTP04-4P-L012 ICT Housing Grey REC 4P Flange Automotive

Image Representative of Range

TE Connectivity DTP04-4P-L012 ICT Housing Grey REC 4P Flange Automotive

MPN
DTP04-4P-L012
EAN-13
2050008242825
Order Code
07-5439
Country of Origin
Mexico
View Full Product Range (5)

Discontinued


TE Connectivity's DTP04-4P-L012 is a female shrouded automotive connector.

This connector is part of the DTP series, offering enhanced sealing for harsh environments.

It typically features four cavities for wire-to-wire connections in power circuits.

Common applications include construction, agricultural machinery, and heavy-duty vehicles.


Type Pin housing cable
Gender Female
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Packaging Type Package
Total Number of Contacts 4

Trustpilot