TE Connectivity HD36-18-14PE-059 ICT Pin Housing 14P Cable Clamp Drain

Image Representative of Range

TE Connectivity HD36-18-14PE-059 ICT Pin Housing 14P Cable Clamp Drain

MPN
HD36-18-14PE-059
EAN-13
2050008239245
Order Code
07-5462
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £65.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's HD36-18-14PE-059 is a pin housing cable designed for secure and robust electrical connections. It features a durable construction suitable for demanding environments, often used in automotive and industrial applications. This part ensures reliable performance in high-vibration settings.
Type Pin housing cable
Number of Contacts 14
Gender Plug
Body Orientation Straight
Contact Gender PIN
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Ports 1
Number of Terminals 14
Packaging Type Package
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot